Print Page
LMK212BJ226MG-T
SMD Multilayer Ceramic Capacitor, M Series, 22 µF, 10 V, 0805 [2012 Metric], ± 20%, X5R
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LMK212BJ226MG-T SMD Multilayer Ceramic Capacitor, M Series, 22 µF, 10 V, 0805 [2012 Metric], ± 20%, X5R](https://www.newark.com/productimages/standard/en_US/4415338.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLMK212BJ226MG-TCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel84M8216
Re-Reel08P5169RL
Cut Tape08P5169
Product RangeM Series
Your Part Number
86 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.394 | $0.39 |
| Total Price | $0.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.394 |
| 25+ | $0.192 |
| 100+ | $0.169 |
| 250+ | $0.154 |
| 500+ | $0.139 |
| 1000+ | $0.129 |
| 2500+ | $0.123 |
| 5000+ | $0.116 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.116 |
| 6000+ | $0.112 |
| 9000+ | $0.110 |
| 15000+ | $0.108 |
| 30000+ | $0.105 |
| 75000+ | $0.103 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLMK212BJ226MG-TCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel84M8216
Re-Reel08P5169RL
Cut Tape08P5169
Product RangeM Series
Technical Datasheet
Capacitance22µF
Voltage(DC)10V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product RangeM Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Qualification-
Operating Temperature Max85°C
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X5R
Product Length
2.01mm
Capacitor Terminals
Wraparound
Qualification
-
MSL
-
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Product Range
M Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for LMK212BJ226MG-T
6 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
