Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LMK212BC6226MG-T SMD Multilayer Ceramic Capacitor, 22 µF, 10 V, 0805 [2012 Metric], ± 20%, X6S](https://www.newark.com/productimages/standard/en_US/4415338.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLMK212BC6226MG-TCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel49Y8396
Re-Reel42AH1227RL
Cut Tape42AH1227
Product RangeM Series
Also Known AsMSASL21GBC6226MTNA01
Your Part Number
6,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.156 | $468.00 |
| Total Price | $468.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.156 |
| 6000+ | $0.152 |
| 9000+ | $0.149 |
| 15000+ | $0.146 |
| 30000+ | $0.143 |
| 75000+ | $0.140 |
| 150000+ | $0.137 |
| 300000+ | $0.134 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.171 |
| 6000+ | $0.166 |
| 9000+ | $0.163 |
| 15000+ | $0.159 |
| 30000+ | $0.156 |
| 75000+ | $0.153 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLMK212BC6226MG-TCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel49Y8396
Re-Reel42AH1227RL
Cut Tape42AH1227
Product RangeM Series
Also Known AsMSASL21GBC6226MTNA01
Technical Datasheet
Capacitance22µF
Voltage(DC)10V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX6S
Product RangeM Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X6S
Product Length
2.01mm
Capacitor Terminals
Wraparound
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Product Range
M Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
