Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LMK212BBJ226MD-T SMD Multilayer Ceramic Capacitor, 22 µF, 10 V, 0805 [2012 Metric], ± 20%, X5R](https://www.newark.com/productimages/standard/en_US/4415338.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLMK212BBJ226MD-TCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel95Y1659
Re-Reel42AH1226RL
Cut Tape42AH1226
Product RangeM Series
Also Known AsMSASL219LB5226MTNA01
Your Part Number
1,833 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.299 | $0.30 |
| Total Price | $0.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.299 |
| 25+ | $0.133 |
| 100+ | $0.119 |
| 250+ | $0.116 |
| 500+ | $0.092 |
| 1000+ | $0.085 |
| 2500+ | $0.077 |
| 5000+ | $0.069 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.079 |
| 8000+ | $0.077 |
| 12000+ | $0.076 |
| 20000+ | $0.074 |
| 40000+ | $0.073 |
| 100000+ | $0.071 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLMK212BBJ226MD-TCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel95Y1659
Re-Reel42AH1226RL
Cut Tape42AH1226
Product RangeM Series
Also Known AsMSASL219LB5226MTNA01
Technical Datasheet
Capacitance22µF
Voltage(DC)10V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product RangeM Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X5R
Product Length
2.01mm
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
SVHC
No SVHC (14-Jun-2023)
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Product Range
M Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
