Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LMK107BJ475KAHT SMD Multilayer Ceramic Capacitor, 4.7 µF, 10 V, 0603 [1608 Metric], ± 10%, X5R](https://www.newark.com/productimages/standard/en_US/4415338.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLMK107BJ475KAHTCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel29X1392
Re-Reel29X1391RL
Cut Tape29X1391
Product RangeM Series
Also Known AsMCASL168SB5475KTNA01
Your Part Number
18,140 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.165 | $0.16 |
| Total Price | $0.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.165 |
| 25+ | $0.070 |
| 100+ | $0.062 |
| 250+ | $0.057 |
| 500+ | $0.045 |
| 1000+ | $0.041 |
| 2500+ | $0.036 |
| 5000+ | $0.032 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.036 |
| 8000+ | $0.035 |
| 12000+ | $0.034 |
| 20000+ | $0.033 |
| 40000+ | $0.032 |
| 100000+ | $0.031 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLMK107BJ475KAHTCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel29X1392
Re-Reel29X1391RL
Cut Tape29X1391
Product RangeM Series
Also Known AsMCASL168SB5475KTNA01
Technical Datasheet
Capacitance4.7µF
Voltage(DC)10V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX5R
Product RangeM Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
QualificationAEC-Q200
Operating Temperature Min-55°C
Operating Temperature Max85°C
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X5R
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Min
-55°C
MSL
-
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Product Range
M Series
Product Width
0.85mm
Qualification
AEC-Q200
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for LMK107BJ475KAHT
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
