Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LMK107BJ105KK-T SMD Multilayer Ceramic Capacitor, 1 µF, 10 V, 0603 [1608 Metric], ± 10%, X5R](https://www.newark.com/productimages/standard/en_US/4415338.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLMK107BJ105KK-TCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel87K4239
Re-Reel08P5163RL
Cut Tape08P5163
Product RangeM Series
Also Known AsMSASL16KTB5105KTNA01
Your Part Number
3,062 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.174 | $0.17 |
| Total Price | $0.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.174 |
| 25+ | $0.073 |
| 100+ | $0.064 |
| 250+ | $0.059 |
| 500+ | $0.046 |
| 1000+ | $0.043 |
| 2500+ | $0.042 |
| 5000+ | $0.041 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.045 |
| 12000+ | $0.044 |
| 20000+ | $0.043 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLMK107BJ105KK-TCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel87K4239
Re-Reel08P5163RL
Cut Tape08P5163
Product RangeM Series
Also Known AsMSASL16KTB5105KTNA01
Technical Datasheet
Capacitance1µF
Voltage(DC)10V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX5R
Product RangeM Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X5R
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
MSL
-
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Product Range
M Series
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for LMK107BJ105KK-T
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
