Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LMK107BJ105KAHT SMD Multilayer Ceramic Capacitor, 1 µF, 10 V, 0603 [1608 Metric], ± 10%, X5R](https://www.newark.com/productimages/standard/en_US/4415338.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLMK107BJ105KAHTCopy
Newark Part No.68X1533
Product RangeM Series
Also Known AsMCASL168SB5105KTNA01
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLMK107BJ105KAHTCopy
Newark Part No.68X1533
Product RangeM Series
Also Known AsMCASL168SB5105KTNA01
Technical Datasheet
Capacitance1µF
Voltage(DC)10V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX5R
Product RangeM Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
QualificationAEC-Q200
Operating Temperature Min-55°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X5R
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Product Range
M Series
Product Width
0.85mm
Qualification
AEC-Q200
Operating Temperature Max
85°C
Technical Docs (2)
Alternatives for LMK107BJ105KAHT
6 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
