Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LMF107B7473KAHT SMD Multilayer Ceramic Capacitor, 0.047 µF, 10 V, 0603 [1608 Metric], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/4415338.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLMF107B7473KAHTCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel41AH7064
Re-Reel41AH7063RL
Cut Tape41AH7063
Product RangeM Series
Also Known AsMAASL168SB7473KTNA01
Your Part Number
2,442 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.157 | $0.16 |
| Total Price | $0.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.157 |
| 25+ | $0.071 |
| 100+ | $0.059 |
| 250+ | $0.053 |
| 500+ | $0.047 |
| 1000+ | $0.043 |
| 2500+ | $0.039 |
| 5000+ | $0.029 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.033 |
| 12000+ | $0.031 |
| 20000+ | $0.030 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLMF107B7473KAHTCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel41AH7064
Re-Reel41AH7063RL
Cut Tape41AH7063
Product RangeM Series
Also Known AsMAASL168SB7473KTNA01
Technical Datasheet
Capacitance0.047µF
Voltage(DC)10V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeM Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Capacitance
0.047µF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X7R
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
SVHC
No SVHC (14-Jun-2023)
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Product Range
M Series
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
