Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLBC3225T330MR
Newark Part No.
Full Reel84R3513
Cut Tape84R3512
Product RangeLB Series
Also Known AsLSQCA322525T330MR, LLQCA322525T330MR
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.134 | $134.00 |
| Total Price | $134.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.134 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.105 |
| 5000+ | $0.095 |
| 10000+ | $0.080 |
| 20000+ | $0.071 |
| 30000+ | $0.067 |
| 50000+ | $0.060 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLBC3225T330MR
Newark Part No.
Full Reel84R3513
Cut Tape84R3512
Product RangeLB Series
Also Known AsLSQCA322525T330MR, LLQCA322525T330MR
Inductance33µH
DC Resistance Max0.41ohm
Self Resonant Frequency13MHz
DC Current Rating300mA
Inductor Case / Package1210 [3225 Metric]
Product RangeLB Series
Inductor Case Style1210 [3225 Metric]
Inductance Tolerance± 20%
Inductor Construction-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
33µH
Self Resonant Frequency
13MHz
Inductor Case / Package
1210 [3225 Metric]
Inductor Case Style
1210 [3225 Metric]
Inductor Construction
-
DC Resistance Max
0.41ohm
DC Current Rating
300mA
Product Range
LB Series
Inductance Tolerance
± 20%
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for LBC3225T330MR
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
