Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LBC2518T470M Wirewound Inductor, 47 µH, 1.9 ohm, 12 MHz, 165 mA, 1007 [2518 Metric], LB Series](https://www.newark.com/productimages/standard/en_US/4070531.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLBC2518T470MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel18J0919
Cut Tape18J0918
Product RangeLB Series
Also Known AsLSQCA251818T470M
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.075 | $150.00 |
| Total Price | $150.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $0.075 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.102 |
| 5000+ | $0.092 |
| 10000+ | $0.078 |
| 20000+ | $0.069 |
| 30000+ | $0.065 |
| 50000+ | $0.058 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLBC2518T470MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel18J0919
Cut Tape18J0918
Product RangeLB Series
Also Known AsLSQCA251818T470M
Inductance47µH
DC Resistance Max1.9ohm
Self Resonant Frequency12MHz
DC Current Rating165mA
Inductor Case / Package1007 [2518 Metric]
Product RangeLB Series
Inductance Tolerance± 20%
Inductor Construction-
Core MaterialFerrite
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
47µH
Self Resonant Frequency
12MHz
Inductor Case / Package
1007 [2518 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
DC Resistance Max
1.9ohm
DC Current Rating
165mA
Product Range
LB Series
Inductor Construction
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
