Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLB3218T470K
Newark Part No.24T3296
Product RangeLB Series
Also Known AsLSQBA321818T470K, LLQBA321818T470K
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.092 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLB3218T470K
Newark Part No.24T3296
Product RangeLB Series
Also Known AsLSQBA321818T470K, LLQBA321818T470K
Technical Datasheet
Inductance47µH
DC Resistance Max0.92ohm
Product RangeLB Series
Self Resonant Frequency12MHz
DC Current Rating205mA
Inductor Case / Package1207 [3218 Metric]
Inductor Case Style1207 [3218 Metric]
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length3.2mm
Product Width1.8mm
Product Height1.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
47µH
Product Range
LB Series
DC Current Rating
205mA
Inductor Case Style
1207 [3218 Metric]
Inductor Construction
Unshielded
Product Length
3.2mm
Product Height
1.8mm
DC Resistance Max
0.92ohm
Self Resonant Frequency
12MHz
Inductor Case / Package
1207 [3218 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
1.8mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for LB3218T470K
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate