Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLB3218T3R3M
Newark Part No.
Re-Reel84R6423
Cut Tape84R6423
Product RangeLB Series
Also Known AsLSQBA321818T3R3M
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.122 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLB3218T3R3M
Newark Part No.
Re-Reel84R6423
Cut Tape84R6423
Product RangeLB Series
Also Known AsLSQBA321818T3R3M
Technical Datasheet
Inductance3.3µH
DC Resistance Max110mohm
Product RangeLB Series
Self Resonant Frequency54MHz
DC Current Rating560mA
Inductor Case Style1207 [3218 Metric]
Inductor Case / Package1207 [3218 Metric]
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length3.2mm
Product Width1.8mm
Product Height1.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Product Range
LB Series
DC Current Rating
560mA
Inductor Case / Package
1207 [3218 Metric]
Inductor Construction
Unshielded
Product Length
3.2mm
Product Height
1.8mm
DC Resistance Max
110mohm
Self Resonant Frequency
54MHz
Inductor Case Style
1207 [3218 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.8mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for LB3218T3R3M
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate