Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLB3218T1R0M
Newark Part No.
Re-Reel24T3289
Cut Tape24T3289
Product RangeLB Series
Also Known AsLSQBA321818T1R0M, LLQBA321818T1R0M
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.122 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLB3218T1R0M
Newark Part No.
Re-Reel24T3289
Cut Tape24T3289
Product RangeLB Series
Also Known AsLSQBA321818T1R0M, LLQBA321818T1R0M
Technical Datasheet
Inductance1µH
Product RangeLB Series
DC Resistance Max60mohm
Self Resonant Frequency100MHz
DC Current Rating1.075A
Inductor Case Style1207 [3218 Metric]
Inductor Case / Package1207 [3218 Metric]
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length3.2mm
Product Width1.8mm
Product Height1.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
DC Resistance Max
60mohm
DC Current Rating
1.075A
Inductor Case / Package
1207 [3218 Metric]
Inductor Construction
Unshielded
Product Length
3.2mm
Product Height
1.8mm
Product Range
LB Series
Self Resonant Frequency
100MHz
Inductor Case Style
1207 [3218 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.8mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for LB3218T1R0M
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate