Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLB3218T102K
Newark Part No.09P3822
Product RangeLB Series
Also Known AsLSQBA321818T102K
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.098 |
| 5000+ | $0.088 |
| 10000+ | $0.075 |
| 20000+ | $0.066 |
| 30000+ | $0.062 |
| 50000+ | $0.056 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$196.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLB3218T102K
Newark Part No.09P3822
Product RangeLB Series
Also Known AsLSQBA321818T102K
Technical Datasheet
Inductance1mH
Product RangeLB Series
DC Resistance Max27ohm
Self Resonant Frequency2.4MHz
DC Current Rating39mA
Inductor Case / Package1207
Inductor Case Style1207
Inductance Tolerance± 10%
Inductor Construction-
Core MaterialFerrite
Product Length3.2mm
Product Width1.8mm
Product Height1.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1mH
DC Resistance Max
27ohm
DC Current Rating
39mA
Inductor Case Style
1207
Inductor Construction
-
Product Length
3.2mm
Product Height
1.8mm
Product Range
LB Series
Self Resonant Frequency
2.4MHz
Inductor Case / Package
1207
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
1.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
