Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN JMK325ABJ107MMHP SMD Multilayer Ceramic Capacitor, 100 µF, 6.3 V, 1210 [3225 Metric], ± 20%, X5R](https://www.newark.com/productimages/standard/en_US/91AH9922-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoJMK325ABJ107MMHPCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel52Y4683
Re-Reel16AM6003RL
Cut Tape16AM6003
Product RangeM Series
Also Known AsMBASJ32MAB5107MPNA01
Your Part Number
901 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.020 | $1.02 |
| Total Price | $1.02 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.020 |
| 25+ | $0.529 |
| 100+ | $0.487 |
| 250+ | $0.486 |
| 500+ | $0.484 |
| 1000+ | $0.401 |
| 2500+ | $0.382 |
| 5000+ | $0.374 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.401 |
| 2000+ | $0.382 |
| 3000+ | $0.374 |
| 5000+ | $0.367 |
| 10000+ | $0.359 |
| 25000+ | $0.351 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoJMK325ABJ107MMHPCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel52Y4683
Re-Reel16AM6003RL
Cut Tape16AM6003
Product RangeM Series
Also Known AsMBASJ32MAB5107MPNA01
Technical Datasheet
Capacitance100µF
Voltage(DC)6.3V
Voltage(AC)-
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product RangeM Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
100µF
Voltage(AC)
-
Capacitance Tolerance
± 20%
Product Range
M Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
6.3V
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X5R
Product Length
3.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
