Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN JMK212BC6226MG-T SMD Multilayer Ceramic Capacitor, 22 µF, 6.3 V, 0805 [2012 Metric], ± 20%, X6S](https://www.newark.com/productimages/standard/en_US/4415338.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoJMK212BC6226MG-TCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.68X1496
Product RangeM Series
Also Known AsMSASJ21GBC6226MTNA01
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.264 |
| 25+ | $0.117 |
| 100+ | $0.104 |
| 250+ | $0.094 |
| 500+ | $0.083 |
| 1000+ | $0.077 |
| 2500+ | $0.070 |
| 5000+ | $0.063 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoJMK212BC6226MG-TCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.68X1496
Product RangeM Series
Also Known AsMSASJ21GBC6226MTNA01
Technical Datasheet
Capacitance22µF
Voltage(DC)6.3V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX6S
Product RangeM Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsWraparound
Qualification-
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHCNo SVHC (14-Jun-2023)
Alternatives for JMK212BC6226MG-T
3 Products Found
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X6S
Product Length
2.01mm
Capacitor Terminals
Wraparound
Operating Temperature Min
-55°C
SVHC
No SVHC (14-Jun-2023)
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Product Range
M Series
Product Width
1.25mm
Qualification
-
Operating Temperature Max
105°C
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
