Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN JMK107BC6106MA-T SMD Multilayer Ceramic Capacitor, 10 µF, 6.3 V, 0603 [1608 Metric], ± 20%, X6S](https://www.newark.com/productimages/standard/en_US/4415338.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoJMK107BC6106MA-TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel68X1484RL
Cut Tape68X1484
Product RangeM Series
Also Known AsMSASJ168BC6106MTNA01
Your Part Number
19,885 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.133 | $0.13 |
| Total Price | $0.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.133 |
| 25+ | $0.057 |
| 100+ | $0.050 |
| 250+ | $0.045 |
| 500+ | $0.039 |
| 1000+ | $0.036 |
| 2500+ | $0.033 |
| 5000+ | $0.030 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoJMK107BC6106MA-TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel68X1484RL
Cut Tape68X1484
Product RangeM Series
Also Known AsMSASJ168BC6106MTNA01
Technical Datasheet
Capacitance10µF
Voltage(DC)6.3V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX6S
Product RangeM Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Qualification-
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X6S
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Product Range
M Series
Product Width
0.85mm
Qualification
-
Operating Temperature Max
105°C
Technical Docs (2)
Alternatives for JMK107BC6106MA-T
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
