Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN JMK107ABJ106MAHT SMD Multilayer Ceramic Capacitor, 10 µF, 6.3 V, 0603 [1608 Metric], ± 20%, X5R](https://www.newark.com/productimages/standard/en_US/4415338.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoJMK107ABJ106MAHTCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel29X1383
Re-Reel29X1382RL
Cut Tape29X1382
Product RangeM Series
Also Known AsMCASJ168AB5106MTNA01
Your Part Number
13,429 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.164 | $0.16 |
| Total Price | $0.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.164 |
| 25+ | $0.068 |
| 100+ | $0.060 |
| 250+ | $0.058 |
| 500+ | $0.045 |
| 1000+ | $0.040 |
| 2500+ | $0.035 |
| 5000+ | $0.030 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.036 |
| 8000+ | $0.035 |
| 12000+ | $0.034 |
| 20000+ | $0.033 |
| 40000+ | $0.032 |
| 100000+ | $0.031 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoJMK107ABJ106MAHTCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel29X1383
Re-Reel29X1382RL
Cut Tape29X1382
Product RangeM Series
Also Known AsMCASJ168AB5106MTNA01
Technical Datasheet
Capacitance10µF
Voltage(DC)6.3V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product RangeM Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max85°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (14-Jun-2023)
Alternatives for JMK107ABJ106MAHT
7 Products Found
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X5R
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
MSL
-
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Product Range
M Series
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
