Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN HMR316BC7225KL-T SMD Multilayer Ceramic Capacitor, 2.2 µF, 100 V, 1206 [3216 Metric], ± 10%, X7S](https://www.newark.com/productimages/standard/en_US/91AH9922-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoHMR316BC7225KL-TCopy
Newark Part No.
Full Reel91AH9925
Re-Reel91AH9924
Cut Tape91AH9924
Product RangeM Series
Also Known AsMAASH31LBC7225KTCA01
Your Part Number
27 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.057 | $0.06 |
| Total Price | $0.06 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.539 | $0.057 |
| 10+ | $0.487 | $0.057 |
| 25+ | $0.446 | $0.057 |
| 50+ | $0.398 | $0.057 |
| 100+ | $0.357 | $0.057 |
| 250+ | $0.310 | $0.057 |
| 500+ | $0.276 | $0.057 |
| 1000+ | $0.225 | $0.057 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.242 |
| 5000+ | $0.237 |
| 10000+ | $0.221 |
| 20000+ | $0.208 |
| 30000+ | $0.196 |
| 50000+ | $0.189 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoHMR316BC7225KL-TCopy
Newark Part No.
Full Reel91AH9925
Re-Reel91AH9924
Cut Tape91AH9924
Product RangeM Series
Also Known AsMAASH31LBC7225KTCA01
Technical Datasheet
Capacitance2.2µF
Voltage(DC)100V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7S
Product RangeM Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsWraparound
QualificationAEC-Q200
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (14-Jun-2023)
Alternatives for HMR316BC7225KL-T
1 Product Found
Technical Specifications
Capacitance
2.2µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X7S
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Min
-55°C
SVHC
No SVHC (14-Jun-2023)
Voltage(DC)
100V
Capacitance Tolerance
± 10%
Product Range
M Series
Product Width
1.6mm
Qualification
AEC-Q200
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
