Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN HK100539NJ-T Multilayer Inductor, 39 nH, 900 mohm, 1.2 GHz, 200 mA, 0402 [1005 Metric], HK Series](https://www.newark.com/productimages/standard/en_US/3786882.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoHK100539NJ-TCopy
Newark Part No.86H5543
Product RangeHK Series
Your Part Number
No Longer Available
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoHK100539NJ-TCopy
Newark Part No.86H5543
Product RangeHK Series
Technical Datasheet
Inductance39nH
DC Resistance Max900mohm
Product RangeHK Series
Self Resonant Frequency1.2GHz
DC Current Rating200mA
Inductor Case Style0402 [1005 Metric]
Inductor Case / Package0402 [1005 Metric]
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length1mm
Product Width0.5mm
Product Height0.5mm
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Inductance
39nH
Product Range
HK Series
DC Current Rating
200mA
Inductor Case / Package
0402 [1005 Metric]
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.5mm
DC Resistance Max
900mohm
Self Resonant Frequency
1.2GHz
Inductor Case Style
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
0.5mm
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
