Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoFAR-F6KA-2G1400-D4CG-Z
Newark Part No.44T9299
Product RangeF6 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 100+ | $0.375 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoFAR-F6KA-2G1400-D4CG-Z
Newark Part No.44T9299
Product RangeF6 Series
Technical Datasheet
Center Frequency2.14GHz
Filter Case / PackageSMD
No. of Pins5Pins
SAW Filter ApplicationsWCDMA
Pass Band Frequency1GHz a 5GHz
RF Filter ApplicationsWCDMA
Product RangeF6 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Center Frequency
2.14GHz
No. of Pins
5Pins
Pass Band Frequency
1GHz a 5GHz
Product Range
F6 Series
SVHC
No SVHC (25-Jun-2025)
Filter Case / Package
SMD
SAW Filter Applications
WCDMA
RF Filter Applications
WCDMA
Automotive Qualification Standard
-
Alternatives for FAR-F6KA-2G1400-D4CG-Z
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:5A991G
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate