Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoF6QA1G575H2JF-J
Newark Part No.55AC0991
Product RangeF6 Series
Also Known AsFSSCSR1T1G57H2JF-AJ
Your Part Number
Technical Datasheet
No Longer Available
Packaging Options
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoF6QA1G575H2JF-J
Newark Part No.55AC0991
Product RangeF6 Series
Also Known AsFSSCSR1T1G57H2JF-AJ
Technical Datasheet
Center Frequency1.575GHz
Filter Case / PackageSMD
SAW Filter ApplicationsGPS
No. of Pins5Pins
Pass Band Frequency1GHz a 5GHz
RF Filter ApplicationsGPS
Product RangeF6 Series
Automotive Qualification Standard-
SVHCNo SVHC (14-Jun-2023)
Alternatives for F6QA1G575H2JF-J
1 Product Found
Technical Specifications
Center Frequency
1.575GHz
SAW Filter Applications
GPS
Pass Band Frequency
1GHz a 5GHz
Product Range
F6 Series
SVHC
No SVHC (14-Jun-2023)
Filter Case / Package
SMD
No. of Pins
5Pins
RF Filter Applications
GPS
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:5A991G
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability