Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoEST1060T100MDGACopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.49AC1584
Product RangeES Series
Also Known AsLAYPH10060DL100MGA
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.030 |
| 1000+ | $0.951 |
| 1500+ | $0.946 |
| 2500+ | $0.940 |
| 5000+ | $0.921 |
| 12500+ | $0.902 |
| 25000+ | $0.884 |
| 50000+ | $0.865 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
$515.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoEST1060T100MDGACopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.49AC1584
Product RangeES Series
Also Known AsLAYPH10060DL100MGA
Technical Datasheet
Inductance10µH
RMS Current (Irms)4.3A
Inductor ConstructionSemishielded
Saturation Current (Isat)4.3A
Product RangeES Series
Power Inductor Case10.1mm x 10mm x 6mm
Inductance Tolerance± 20%
DC Resistance Max0.026ohm
Product Length10.1mm
Product Width10mm
Product Height6mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Automotive Qualification Standard: AEC-Q200
Technical Specifications
Inductance
10µH
Inductor Construction
Semishielded
Product Range
ES Series
Inductance Tolerance
± 20%
Product Length
10.1mm
Product Height
6mm
RMS Current (Irms)
4.3A
Saturation Current (Isat)
4.3A
Power Inductor Case
10.1mm x 10mm x 6mm
DC Resistance Max
0.026ohm
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
