Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN EMK325BJ226MD-T SMD Multilayer Ceramic Capacitor, 22 µF, 16 V, 1210 [3225 Metric], ± 20%, X5R](https://www.newark.com/productimages/standard/en_US/4415338.jpg)
| Manufacturer | TAIYO YUDEN |
|---|---|
| Manufacturer Part No | EMK325BJ226MD-TCopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | Full Reel48T3323 Re-Reel48T3322RL Cut Tape48T3322 |
| Product Range | M Series |
| Also Known As | MSASE329JB5226MTNA01 |
| Your Part Number | |
| Technical Datasheet |
2,995 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.658 | $0.66 |
| Total Price | $0.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.658 |
| 25+ | $0.432 |
| 100+ | $0.400 |
| 250+ | $0.370 |
| 500+ | $0.340 |
| 1000+ | $0.321 |
| 2500+ | $0.304 |
| 5000+ | $0.287 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.389 |
| 4000+ | $0.381 |
| 6000+ | $0.373 |
| 10000+ | $0.366 |
| 20000+ | $0.358 |
| 50000+ | $0.350 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TAIYO YUDEN |
|---|---|
| Manufacturer Part No | EMK325BJ226MD-TCopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | Full Reel48T3323 Re-Reel48T3322RL Cut Tape48T3322 |
| Product Range | M Series |
| Also Known As | MSASE329JB5226MTNA01 |
| Technical Datasheet | |
| Capacitance | 22µF |
| Voltage(DC) | 16V |
| Capacitor Case / Package | 1210 [3225 Metric] |
| Capacitance Tolerance | ± 20% |
| Dielectric Characteristic | X5R |
| Product Range | M Series |
| Product Length | 3.2mm |
| Product Width | 2.5mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 22µF |
|---|---|
| Capacitor Case / Package | 1210 [3225 Metric] |
| Dielectric Characteristic | X5R |
| Product Length | 3.2mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Max | 85°C |
| MSL | - |
| Voltage(DC) | 16V |
|---|---|
| Capacitance Tolerance | ± 20% |
| Product Range | M Series |
| Product Width | 2.5mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for EMK325BJ226MD-T
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
