Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN EMK325B7226KM-PR SMD Multilayer Ceramic Capacitor, 22 µF, 16 V, 1210 [3225 Metric], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/91AH9922-40.jpg)
| Manufacturer | TAIYO YUDEN |
|---|---|
| Manufacturer Part No | EMK325B7226KM-PRCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | Full Reel95Y0797 Re-Reel16AM5968RL Cut Tape16AM5968 |
| Product Range | M Series |
| Also Known As | MSASE32MSB7226KPNB25 |
| Your Part Number | |
| Technical Datasheet |
776 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.497 | $0.50 |
| Total Price | $0.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.497 |
| 25+ | $0.250 |
| 100+ | $0.228 |
| 250+ | $0.226 |
| 500+ | $0.223 |
| 1000+ | $0.209 |
| 2500+ | $0.196 |
| 5000+ | $0.192 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.245 |
| 2000+ | $0.240 |
| 3000+ | $0.235 |
| 5000+ | $0.230 |
| 10000+ | $0.225 |
| 25000+ | $0.221 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TAIYO YUDEN |
|---|---|
| Manufacturer Part No | EMK325B7226KM-PRCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | Full Reel95Y0797 Re-Reel16AM5968RL Cut Tape16AM5968 |
| Product Range | M Series |
| Also Known As | MSASE32MSB7226KPNB25 |
| Technical Datasheet | |
| Capacitance | 22µF |
| Voltage(DC) | 16V |
| Voltage(AC) | - |
| Capacitor Case / Package | 1210 [3225 Metric] |
| Capacitance Tolerance | ± 10% |
| Dielectric Characteristic | X7R |
| Product Range | M Series |
| Product Length | 3.2mm |
| Product Width | 2.5mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 22µF |
|---|---|
| Voltage(AC) | - |
| Capacitance Tolerance | ± 10% |
| Product Range | M Series |
| Product Width | 2.5mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Voltage(DC) | 16V |
|---|---|
| Capacitor Case / Package | 1210 [3225 Metric] |
| Dielectric Characteristic | X7R |
| Product Length | 3.2mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
