Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN EMK325ABJ476KMHP SMD Multilayer Ceramic Capacitor, 47 µF, 16 V, 1210 [3225 Metric], ± 10%, X5R](https://www.newark.com/productimages/standard/en_US/4415338.jpg)
| Manufacturer | TAIYO YUDEN |
|---|---|
| Manufacturer Part No | EMK325ABJ476KMHPCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | Re-Reel52AH6827RL Cut Tape52AH6827 |
| Product Range | M Series |
| Also Known As | MCASE32MAB5476KPNDT1 |
| Your Part Number | |
| Technical Datasheet |
573 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.130 | $1.13 |
| Total Price | $1.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.130 |
| 25+ | $0.626 |
| 100+ | $0.558 |
| 250+ | $0.523 |
| 500+ | $0.488 |
| 1000+ | $0.447 |
| 2500+ | $0.434 |
| 5000+ | $0.425 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TAIYO YUDEN |
|---|---|
| Manufacturer Part No | EMK325ABJ476KMHPCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | Re-Reel52AH6827RL Cut Tape52AH6827 |
| Product Range | M Series |
| Also Known As | MCASE32MAB5476KPNDT1 |
| Technical Datasheet | |
| Capacitance | 47µF |
| Voltage(DC) | 16V |
| Capacitor Case / Package | 1210 [3225 Metric] |
| Capacitance Tolerance | ± 10% |
| Dielectric Characteristic | X5R |
| Product Range | M Series |
| Product Length | 3.2mm |
| Product Width | 2.5mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 85°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 47µF |
|---|---|
| Capacitor Case / Package | 1210 [3225 Metric] |
| Dielectric Characteristic | X5R |
| Product Length | 3.2mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
| Voltage(DC) | 16V |
|---|---|
| Capacitance Tolerance | ± 10% |
| Product Range | M Series |
| Product Width | 2.5mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
