Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN EMK316BBJ226MLHT SMD Multilayer Ceramic Capacitor, 22 µF, 16 V, 1206 [3216 Metric], ± 20%, X5R](https://www.newark.com/productimages/standard/en_US/68X1794-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoEMK316BBJ226MLHTCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel68X1327
Re-Reel29AH2607RL
Cut Tape29AH2607
Product RangeM Series
Also Known AsMCASE31LBB5226MTNA01
Your Part Number
1,750 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.582 | $0.58 |
| Total Price | $0.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.582 |
| 25+ | $0.280 |
| 100+ | $0.254 |
| 250+ | $0.247 |
| 500+ | $0.203 |
| 1000+ | $0.191 |
| 2500+ | $0.178 |
| 5000+ | $0.166 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.191 |
| 4000+ | $0.177 |
| 6000+ | $0.176 |
| 10000+ | $0.174 |
| 20000+ | $0.172 |
| 50000+ | $0.169 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoEMK316BBJ226MLHTCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel68X1327
Re-Reel29AH2607RL
Cut Tape29AH2607
Product RangeM Series
Also Known AsMCASE31LBB5226MTNA01
Technical Datasheet
Capacitance22µF
Voltage(DC)16V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product RangeM Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max85°C
QualificationAEC-Q200
SVHCNo SVHC (14-Jun-2023)
Alternatives for EMK316BBJ226MLHT
5 Products Found
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X5R
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
SVHC
No SVHC (14-Jun-2023)
Voltage(DC)
16V
Capacitance Tolerance
± 20%
Product Range
M Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
