Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN EMK212BJ105KGHT SMD Multilayer Ceramic Capacitor, 1 µF, 16 V, 0805 [2012 Metric], ± 10%, X5R](https://www.newark.com/productimages/standard/en_US/68X1794-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoEMK212BJ105KGHTCopy
Newark Part No.
Full Reel68X1316
Re-Reel29AH2604
Cut Tape29AH2604
Product RangeM Series
Also Known AsMCASE21GSB5105KTNA01
Your Part Number
218 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.007 | $0.01 |
| Total Price | $0.01 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.176 | $0.007 |
| 25+ | $0.154 | $0.007 |
| 50+ | $0.137 | $0.007 |
| 100+ | $0.085 | $0.007 |
| 250+ | $0.069 | $0.007 |
| 500+ | $0.059 | $0.007 |
| 1000+ | $0.048 | $0.007 |
| 2500+ | $0.039 | $0.007 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.042 |
| 5000+ | $0.040 |
| 10000+ | $0.035 |
| 20000+ | $0.030 |
| 30000+ | $0.026 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoEMK212BJ105KGHTCopy
Newark Part No.
Full Reel68X1316
Re-Reel29AH2604
Cut Tape29AH2604
Product RangeM Series
Also Known AsMCASE21GSB5105KTNA01
Technical Datasheet
Capacitance1µF
Voltage(DC)16V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX5R
Product RangeM Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max85°C
QualificationAEC-Q200
SVHCNo SVHC (14-Jun-2023)
Alternatives for EMK212BJ105KGHT
4 Products Found
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X5R
Product Length
2.01mm
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
SVHC
No SVHC (14-Jun-2023)
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Product Range
M Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
