Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN EMK212ABJ475KGHT SMD Multilayer Ceramic Capacitor, 4.7 µF, 16 V, 0805 [2012 Metric], ± 10%, X5R](https://www.newark.com/productimages/standard/en_US/4415338.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoEMK212ABJ475KGHTCopy
Newark Part No.
Full Reel68X1309
Re-Reel08AH2158
Cut Tape08AH2158
Product RangeM Series
Also Known AsMCASE21GAB5475KTNA01
Your Part Number
No Longer Available
Packaging Options
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoEMK212ABJ475KGHTCopy
Newark Part No.
Full Reel68X1309
Re-Reel08AH2158
Cut Tape08AH2158
Product RangeM Series
Also Known AsMCASE21GAB5475KTNA01
Technical Datasheet
Capacitance4.7µF
Voltage(DC)16V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX5R
Product RangeM Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsWraparound
QualificationAEC-Q200
Operating Temperature Min-55°C
Operating Temperature Max85°C
SVHCNo SVHC (14-Jun-2023)
Alternatives for EMK212ABJ475KGHT
8 Products Found
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X5R
Product Length
2.01mm
Capacitor Terminals
Wraparound
Operating Temperature Min
-55°C
SVHC
No SVHC (14-Jun-2023)
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Product Range
M Series
Product Width
1.25mm
Qualification
AEC-Q200
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
