Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN EMK212AB7475KGHT SMD Multilayer Ceramic Capacitor, 4.7 µF, 16 V, 0805 [2012 Metric], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/68X1794-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoEMK212AB7475KGHTCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel68X1311
Full Reel79AH2134
Re-Reel29AH2602RL
Cut Tape29AH2602
Product RangeM Series
Also Known AsMCASE21GAB7475KTNA01
Your Part Number
15,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.249 | $0.25 |
| Total Price | $0.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.249 |
| 25+ | $0.111 |
| 100+ | $0.099 |
| 250+ | $0.089 |
| 500+ | $0.078 |
| 1000+ | $0.072 |
| 2500+ | $0.068 |
| 5000+ | $0.063 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.065 |
| 9000+ | $0.063 |
| 15000+ | $0.062 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoEMK212AB7475KGHTCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel68X1311
Full Reel79AH2134
Re-Reel29AH2602RL
Cut Tape29AH2602
Product RangeM Series
Also Known AsMCASE21GAB7475KTNA01
Technical Datasheet
Capacitance4.7µF
Voltage(DC)16V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeM Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsWraparound
QualificationAEC-Q200
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X7R
Product Length
2.01mm
Capacitor Terminals
Wraparound
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Product Range
M Series
Product Width
1.25mm
Qualification
AEC-Q200
Operating Temperature Max
125°C
Technical Docs (2)
Alternatives for EMK212AB7475KGHT
8 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
