Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN EMK105CC6225KV-F SMD Multilayer Ceramic Capacitor, 2.2 µF, 16 V, 0402 [1005 Metric], ± 10%, X6S](https://www.newark.com/productimages/standard/en_US/77AH1018-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoEMK105CC6225KV-FCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel77AH1021
Re-Reel77AH1020RL
Cut Tape77AH1020
Product RangeM Series
Also Known AsMSASE105CC6225KFNA01
Your Part Number
10,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.216 | $0.22 |
| Total Price | $0.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.216 |
| 25+ | $0.091 |
| 100+ | $0.081 |
| 250+ | $0.080 |
| 500+ | $0.078 |
| 1000+ | $0.071 |
| 2500+ | $0.064 |
| 5000+ | $0.059 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.052 |
| 30000+ | $0.051 |
| 50000+ | $0.050 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoEMK105CC6225KV-FCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel77AH1021
Re-Reel77AH1020RL
Cut Tape77AH1020
Product RangeM Series
Also Known AsMSASE105CC6225KFNA01
Technical Datasheet
Capacitance2.2µF
Voltage(DC)16V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX6S
Product RangeM Series
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
2.2µF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
X6S
Product Length
1.02mm
Capacitor Terminals
Wraparound
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Product Range
M Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
