Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN EMK063BJ224KP-F SMD Multilayer Ceramic Capacitor, 0.22 µF, 16V, 0201 [0603 Metric], ± 10%, X5R, M Series](https://www.newark.com/productimages/standard/en_US/91AH9922-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoEMK063BJ224KP-FCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.68X1285
Product RangeM Series
Also Known AsMSASE063SB5224KFNA01
Your Part Number
15,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 15000+ | $0.035 |
Price for:Each (Supplied on Full Reel)
Minimum: 15000
Multiple: 15000
$525.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoEMK063BJ224KP-FCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.68X1285
Product RangeM Series
Also Known AsMSASE063SB5224KFNA01
Technical Datasheet
Capacitance0.22µF
Voltage(DC)16V
Capacitor Case / Package0201 [0603 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX5R
Product RangeM Series
Product Length0.6mm
Product Width0.3mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.22µF
Capacitor Case / Package
0201 [0603 Metric]
Dielectric Characteristic
X5R
Product Length
0.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Product Range
M Series
Product Width
0.3mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
