Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoEMF316B7224KLHT
Newark Part No.
Full Reel41AH6936
Re-Reel41AH6935
Cut Tape41AH6935
Product RangeM Series
Also Known AsMAASE31LSB7224KTNA01
Your Part Number
676 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.030 | $0.03 |
| Total Price | $0.03 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.386 | $0.030 |
| 10+ | $0.191 | $0.030 |
| 25+ | $0.185 | $0.030 |
| 50+ | $0.179 | $0.030 |
| 100+ | $0.173 | $0.030 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.145 |
| 5000+ | $0.138 |
| 10000+ | $0.122 |
| 20000+ | $0.111 |
| 30000+ | $0.103 |
| 50000+ | $0.095 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoEMF316B7224KLHT
Newark Part No.
Full Reel41AH6936
Re-Reel41AH6935
Cut Tape41AH6935
Product RangeM Series
Also Known AsMAASE31LSB7224KTNA01
Technical Datasheet
Capacitance0.22µF
Voltage(DC)16V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeM Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Alternatives for EMF316B7224KLHT
1 Product Found
Technical Specifications
Capacitance
0.22µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Product Range
M Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
