Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN CKP2012N4R7M-T Multilayer Inductor, 4.7 µH, 0.28 ohm, 700 mA, 0805 [2012 Metric], CKP Series](https://www.newark.com/productimages/standard/en_US/4811626.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoCKP2012N4R7M-TCopy
Newark Part No.29T3688
Product RangeCKP Series
Your Part Number
No Longer Available
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoCKP2012N4R7M-TCopy
Newark Part No.29T3688
Product RangeCKP Series
Technical Datasheet
Inductance4.7µH
DC Resistance Max0.28ohm
Product RangeCKP Series
Self Resonant Frequency-
DC Current Rating700mA
Inductor Case / Package0805 [2012 Metric]
Inductor Case Style0805 [2012 Metric]
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height1mm
SVHCNo SVHC (15-Jan-2019)
Alternatives for CKP2012N4R7M-T
2 Products Found
Technical Specifications
Inductance
4.7µH
Product Range
CKP Series
DC Current Rating
700mA
Inductor Case Style
0805 [2012 Metric]
Inductor Construction
Unshielded
Product Length
2mm
Product Height
1mm
DC Resistance Max
0.28ohm
Self Resonant Frequency
-
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
