Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoCB2012T1R0MV
Newark Part No.
Re-Reel29X7596
Cut Tape29X7596
Product RangeCB Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.141 | $423.00 |
| Total Price | $423.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.141 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoCB2012T1R0MV
Newark Part No.
Re-Reel29X7596
Cut Tape29X7596
Product RangeCB Series
Technical Datasheet
Inductance1µH
DC Resistance Max150mohm
Product RangeCB Series
Self Resonant Frequency100MHz
DC Current Rating700mA
Inductor Case Style0805 [2012 Metric]
Inductor Case / Package0805 [2012 Metric]
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height1.25mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Product Range
CB Series
DC Current Rating
700mA
Inductor Case / Package
0805 [2012 Metric]
Inductor Construction
Unshielded
Product Length
2mm
Product Height
1.25mm
DC Resistance Max
150mohm
Self Resonant Frequency
100MHz
Inductor Case Style
0805 [2012 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for CB2012T1R0MV
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
