Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN BRC2518T220K Wirewound Inductor, 22 µH, 0.56 ohm, 10 MHz, 490 mA, 1007 [2518 Metric], BR Series](https://www.newark.com/productimages/standard/en_US/4786445.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoBRC2518T220KCopy
Newark Part No.84R3449
Product RangeBR Series
Also Known AsLSQPB251818T220K
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.169 |
| 5000+ | $0.161 |
| 10000+ | $0.143 |
| 20000+ | $0.130 |
| 30000+ | $0.122 |
| 50000+ | $0.113 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$338.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoBRC2518T220KCopy
Newark Part No.84R3449
Product RangeBR Series
Also Known AsLSQPB251818T220K
Technical Datasheet
Inductance22µH
DC Resistance Max0.56ohm
Product RangeBR Series
Self Resonant Frequency10MHz
DC Current Rating490mA
Inductor Case Style1007 [2518 Metric]
Inductor Case / Package1007 [2518 Metric]
Inductance Tolerance± 10%
Inductor Construction-
Core MaterialFerrite
Product Length2.5mm
Product Width1.8mm
Product Height1.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22µH
Product Range
BR Series
DC Current Rating
490mA
Inductor Case / Package
1007 [2518 Metric]
Inductor Construction
-
Product Length
2.5mm
Product Height
1.8mm
DC Resistance Max
0.56ohm
Self Resonant Frequency
10MHz
Inductor Case Style
1007 [2518 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
1.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for BRC2518T220K
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
