Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN BRC2012T3R3MD Wirewound Inductor, 3.3 µH, 0.221 ohm, 870 mA, 0805 [2012 Metric], BR Series](https://www.newark.com/productimages/standard/en_US/4786445.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoBRC2012T3R3MDCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.45T7839
Product RangeBR Series
Also Known AsLSQPB201214T3R3MD
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.167 |
| 5000+ | $0.159 |
| 10000+ | $0.142 |
| 20000+ | $0.129 |
| 30000+ | $0.121 |
| 50000+ | $0.113 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$334.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoBRC2012T3R3MDCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.45T7839
Product RangeBR Series
Also Known AsLSQPB201214T3R3MD
Technical Datasheet
Inductance3.3µH
DC Resistance Max0.221ohm
Self Resonant Frequency-
DC Current Rating870mA
Inductor Case Style0805 [2012 Metric]
Inductor Case / Package0805 [2012 Metric]
Product RangeBR Series
Inductance Tolerance± 20%
Inductor Construction-
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height1.4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Self Resonant Frequency
-
Inductor Case Style
0805 [2012 Metric]
Product Range
BR Series
Inductor Construction
-
Product Length
2mm
Product Height
1.4mm
DC Resistance Max
0.221ohm
DC Current Rating
870mA
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
