Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN AMK432BJ477MM-T SMD Multilayer Ceramic Capacitor, 470 µF, 4 V, 1812 [4532 Metric], ± 20%, X5R](https://www.newark.com/productimages/standard/en_US/91AH9922-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoAMK432BJ477MM-TCopy
Newark Part No.95Y0596
Product RangeM Series
Also Known AsMSASA45MSB5477MTNA01
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoAMK432BJ477MM-TCopy
Newark Part No.95Y0596
Product RangeM Series
Also Known AsMSASA45MSB5477MTNA01
Technical Datasheet
Capacitance470µF
Voltage(DC)4V
Voltage(AC)-
Capacitor Case / Package1812 [4532 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product RangeM Series
Product Length4.58mm
Product Width3.2mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
470µF
Voltage(AC)
-
Capacitance Tolerance
± 20%
Product Range
M Series
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
4V
Capacitor Case / Package
1812 [4532 Metric]
Dielectric Characteristic
X5R
Product Length
4.58mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for AMK432BJ477MM-T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
