Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoTSM048NH10CR RLGCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.12AN0615
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 10+ | $2.350 |
| 25+ | $2.120 |
| 50+ | $1.900 |
| 100+ | $1.650 |
| 250+ | $1.410 |
| 500+ | $1.290 |
| 1000+ | $1.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$23.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoTSM048NH10CR RLGCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.12AN0615
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id146A
Drain Source On State Resistance0.0039ohm
Transistor Case StylePDFN56U
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.6V
Power Dissipation224W
No. of Pins8Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
146A
Transistor Case Style
PDFN56U
Rds(on) Test Voltage
10V
Power Dissipation
224W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.0039ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.6V
No. of Pins
8Pins
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
