Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoTS4148 RCGCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel04AM0357
Re-Reel04AM0356RL
Cut Tape04AM0356
Product RangeTS4148 Series
Your Part Number
9,855 In Stock
39,710 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.040 | $0.00 |
| Total Price | $0.04 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.199 |
| 50+ | $0.092 |
| 100+ | $0.081 |
| 250+ | $0.072 |
| 500+ | $0.062 |
| 1000+ | $0.061 |
| 2500+ | $0.060 |
| 5000+ | $0.058 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.040 |
| 30000+ | $0.036 |
| 50000+ | $0.035 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoTS4148 RCGCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel04AM0357
Re-Reel04AM0356RL
Cut Tape04AM0356
Product RangeTS4148 Series
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage75V
Average Forward Current100mA
Forward Voltage Max1.25V
Reverse Recovery Time4ns
Forward Surge Current800mA
Operating Temperature Max150°C
Diode Case Style0603 [1608 Metric]
No. of Pins2Pins
Diode MountingSurface Mount
Product RangeTS4148 Series
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Diode Configuration
Single
Average Forward Current
100mA
Reverse Recovery Time
4ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Product Range
TS4148 Series
SVHC
No SVHC (23-Jan-2024)
Repetitive Peak Reverse Voltage
75V
Forward Voltage Max
1.25V
Forward Surge Current
800mA
Diode Case Style
0603 [1608 Metric]
Diode Mounting
Surface Mount
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
