Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TAIWAN SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | TESDA24VB28P2CX RFGCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 12AN0461 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.283 |
| 20+ | $0.259 |
| 30+ | $0.235 |
| 50+ | $0.211 |
| 100+ | $0.187 |
| 250+ | $0.167 |
| 500+ | $0.146 |
| 1000+ | $0.143 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$2.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TAIWAN SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | TESDA24VB28P2CX RFGCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 12AN0461 |
| Clamping Voltage Vc Max | 42V |
| Diode Case Style | SOT-23 |
| No. of Pins | 3Pins |
| Operating Voltage | 24V |
| Power Dissipation Pd | - |
| Product Range | - |
| Automotive Qualification Standard | AEC-Q101 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Clamping Voltage Vc Max | 42V |
|---|---|
| No. of Pins | 3Pins |
| Power Dissipation Pd | - |
| Automotive Qualification Standard | AEC-Q101 |
| Diode Case Style | SOT-23 |
|---|---|
| Operating Voltage | 24V |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
