Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoSSUP8H100HCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.11AN9646
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.726 |
| 20+ | $0.670 |
| 30+ | $0.613 |
| 50+ | $0.557 |
| 100+ | $0.502 |
| 250+ | $0.454 |
| 500+ | $0.406 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$7.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoSSUP8H100HCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.11AN9646
Repetitive Peak Reverse Voltage100V
Average Forward Current8A
Diode ConfigurationSingle Common Anode
Diode Case StyleTO-277A
No. of Pins3Pins
Forward Voltage Max850mV
Forward Surge Current215A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single Common Anode
No. of Pins
3Pins
Forward Surge Current
215A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
8A
Diode Case Style
TO-277A
Forward Voltage Max
850mV
Operating Temperature Max
175°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
