Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TAIWAN SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | SMBJ40CACopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Full Reel64AH8593 Re-Reel64AH8592RL Cut Tape64AH8592 |
| Product Range | SMBJ |
| Your Part Number | |
| Technical Datasheet |
3,752 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.813 | $4.06 |
| Total Price | $4.06 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.813 |
| 10+ | $0.529 |
| 15+ | $0.487 |
| 25+ | $0.445 |
| 50+ | $0.403 |
| 125+ | $0.362 |
| 250+ | $0.355 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.149 |
| 6000+ | $0.142 |
| 9000+ | $0.134 |
| 15000+ | $0.131 |
| 30000+ | $0.129 |
| 75000+ | $0.126 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TAIWAN SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | SMBJ40CACopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Full Reel64AH8593 Re-Reel64AH8592RL Cut Tape64AH8592 |
| Product Range | SMBJ |
| Technical Datasheet | |
| Product Range | SMBJ |
| TVS Polarity | Bidirectional |
| Reverse Standoff Voltage | 40V |
| Clamping Voltage Max | 64.5V |
| Diode Case Style | DO-214AA (SMB) |
| No. of Pins | 2Pins |
| Minimum Breakdown Voltage | 44.4V |
| Maximum Breakdown Voltage | 49.1V |
| Peak Pulse Power Dissipation | 600W |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Product Range | SMBJ |
|---|---|
| Reverse Standoff Voltage | 40V |
| Diode Case Style | DO-214AA (SMB) |
| Minimum Breakdown Voltage | 44.4V |
| Peak Pulse Power Dissipation | 600W |
| Diode Mounting | Surface Mount |
| SVHC | No SVHC (27-Jun-2018) |
| TVS Polarity | Bidirectional |
|---|---|
| Clamping Voltage Max | 64.5V |
| No. of Pins | 2Pins |
| Maximum Breakdown Voltage | 49.1V |
| Operating Temperature Max | 150°C |
| Qualification | - |
Technical Docs (2)
Alternatives for SMBJ40CA
4 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
