Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoSMAJ28ACopy
Newark Part No.
Re-Reel64AH8480
Cut Tape64AH8480
Product RangeSMAJ
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.494 | $2.47 |
| Total Price | $2.47 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.494 |
| 10+ | $0.274 |
| 25+ | $0.241 |
| 50+ | $0.209 |
| 100+ | $0.176 |
| 250+ | $0.160 |
| 500+ | $0.143 |
| 1000+ | $0.114 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoSMAJ28ACopy
Newark Part No.
Re-Reel64AH8480
Cut Tape64AH8480
Product RangeSMAJ
Technical Datasheet
Product RangeSMAJ
TVS PolarityUnidirectional
Reverse Standoff Voltage28V
Clamping Voltage Max50V
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Minimum Breakdown Voltage31.1V
Maximum Breakdown Voltage38V
Peak Pulse Power Dissipation400W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
SMAJ
Reverse Standoff Voltage
28V
Diode Case Style
DO-214AC (SMA)
Minimum Breakdown Voltage
31.1V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
SVHC
No SVHC (17-Jan-2023)
TVS Polarity
Unidirectional
Clamping Voltage Max
50V
No. of Pins
2Pins
Maximum Breakdown Voltage
38V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for SMAJ28A
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
