Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TAIWAN SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | SK310BCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Full Reel86AK8744 Re-Reel26M3063RL Cut Tape26M3063 |
| Product Range | SK |
| Your Part Number | |
| Technical Datasheet |
3,878 In Stock
9,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.585 | $0.58 |
| Total Price | $0.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.585 |
| 50+ | $0.573 |
| 100+ | $0.562 |
| 250+ | $0.550 |
| 500+ | $0.538 |
| 1000+ | $0.527 |
| 2500+ | $0.515 |
| 5000+ | $0.503 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.184 |
| 6000+ | $0.165 |
| 9000+ | $0.142 |
| 15000+ | $0.131 |
| 30000+ | $0.123 |
| 75000+ | $0.121 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TAIWAN SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | SK310BCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Full Reel86AK8744 Re-Reel26M3063RL Cut Tape26M3063 |
| Product Range | SK |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 100V |
| Average Forward Current | 3A |
| Diode Configuration | Single |
| Diode Case Style | DO-214AA (SMB) |
| No. of Pins | 2Pins |
| Forward Voltage Max | 850mV |
| Forward Surge Current | 150A |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Product Range | SK |
| Qualification | - |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
The SK310B is a surface-mount Schottky Barrier Rectifier with moulded plastic case and solder-plated terminals.
- Polarity is indicated by cathode band
- Metal to silicon rectifier, majority carrier conduction
- Low-forward-voltage drop
- Easy pick and place
- High surge current capability
- UL94V-0 Flammability rating
- Epitaxial construction
Applications
Industrial
Technical Specifications
| Repetitive Peak Reverse Voltage | 100V |
|---|---|
| Diode Configuration | Single |
| No. of Pins | 2Pins |
| Forward Surge Current | 150A |
| Diode Mounting | Surface Mount |
| Qualification | - |
| Average Forward Current | 3A |
|---|---|
| Diode Case Style | DO-214AA (SMB) |
| Forward Voltage Max | 850mV |
| Operating Temperature Max | 150°C |
| Product Range | SK |
| SVHC | No SVHC (17-Jan-2023) |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |