Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TAIWAN SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | SK16BCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Full Reel86AK8740 Re-Reel26M3059RL Cut Tape26M3059 |
| Product Range | SK |
| Your Part Number | |
| Technical Datasheet |
3,070 In Stock
12,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.810 | $4.05 |
| Total Price | $4.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.810 |
| 10+ | $0.560 |
| 15+ | $0.549 |
| 25+ | $0.538 |
| 50+ | $0.526 |
| 125+ | $0.515 |
| 250+ | $0.504 |
| 500+ | $0.493 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.141 |
| 6000+ | $0.135 |
| 9000+ | $0.121 |
| 15000+ | $0.112 |
| 30000+ | $0.105 |
| 75000+ | $0.099 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TAIWAN SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | SK16BCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Full Reel86AK8740 Re-Reel26M3059RL Cut Tape26M3059 |
| Product Range | SK |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 60V |
| Average Forward Current | 1A |
| Diode Configuration | Single |
| Diode Case Style | DO-214AA (SMB) |
| No. of Pins | 2Pins |
| Forward Voltage Max | 750mV |
| Forward Surge Current | 30A |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Product Range | SK |
| Qualification | - |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
The SK16B is a surface-mount Schottky Barrier Rectifier with moulded plastic case and solder-plated terminals.
- Polarity is indicated by cathode band
- Metal to silicon rectifier, majority carrier conduction
- Low-forward-voltage drop
- Easy pick and place
- High surge current capability
- UL94V-0 Flammability rating
- Epitaxial construction
Applications
Industrial
Technical Specifications
| Repetitive Peak Reverse Voltage | 60V |
|---|---|
| Diode Configuration | Single |
| No. of Pins | 2Pins |
| Forward Surge Current | 30A |
| Diode Mounting | Surface Mount |
| Qualification | - |
| Average Forward Current | 1A |
|---|---|
| Diode Case Style | DO-214AA (SMB) |
| Forward Voltage Max | 750mV |
| Operating Temperature Max | 150°C |
| Product Range | SK |
| SVHC | No SVHC (17-Jan-2023) |
Technical Docs (2)
Alternatives for SK16B
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
