Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoP6KE300ACopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.64AH8058
Product RangeP6KE
Your Part Number
1,557 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.970 |
| 10+ | $0.604 |
| 100+ | $0.597 |
| 500+ | $0.458 |
| 1000+ | $0.318 |
| 2500+ | $0.275 |
| 10000+ | $0.231 |
Price for:Each
Minimum: 5
Multiple: 5
$4.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoP6KE300ACopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.64AH8058
Product RangeP6KE
Technical Datasheet
Product RangeP6KE
TVS PolarityUnidirectional
Reverse Standoff Voltage256V
Clamping Voltage Max414V
Diode Case StyleDO-15 (DO-204AC)
No. of Pins2Pins
Minimum Breakdown Voltage285V
Maximum Breakdown Voltage315V
Peak Pulse Power Dissipation600W
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
P6KE
Reverse Standoff Voltage
256V
Diode Case Style
DO-15 (DO-204AC)
Minimum Breakdown Voltage
285V
Peak Pulse Power Dissipation
600W
Diode Mounting
Through Hole
SVHC
No SVHC (27-Jun-2018)
TVS Polarity
Unidirectional
Clamping Voltage Max
414V
No. of Pins
2Pins
Maximum Breakdown Voltage
315V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Alternatives for P6KE300A
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
