Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoDBLS209GCopy
Newark Part No.86AK8288
Product RangeDBLS1xG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1500+ | $0.284 |
| 3000+ | $0.272 |
| 6000+ | $0.259 |
| 9000+ | $0.244 |
| 15000+ | $0.228 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$426.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoDBLS209GCopy
Newark Part No.86AK8288
Product RangeDBLS1xG Series
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage1.4kV
Average Forward Current2A
Bridge Rectifier Case StyleSMD
No. of Pins4Pins
Forward Voltage Max1.3V
Bridge Rectifier MountingSurface Mount
Forward Surge Current50A
Operating Temperature Max150°C
Product RangeDBLS1xG Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
2A
No. of Pins
4Pins
Bridge Rectifier Mounting
Surface Mount
Operating Temperature Max
150°C
SVHC
No SVHC (27-Jun-2018)
Repetitive Peak Reverse Voltage
1.4kV
Bridge Rectifier Case Style
SMD
Forward Voltage Max
1.3V
Forward Surge Current
50A
Product Range
DBLS1xG Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
