Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TAIWAN SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | BC856BWH RFGCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 11AN0600 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 5+ | $0.229 |
| 10+ | $0.141 |
| 15+ | $0.129 |
| 25+ | $0.116 |
| 50+ | $0.104 |
| 125+ | $0.091 |
| 250+ | $0.080 |
| 500+ | $0.069 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TAIWAN SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | BC856BWH RFGCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 11AN0600 |
| Transistor Polarity | PNP |
| Collector Emitter Voltage Max | -65V |
| Continuous Collector Current | -100mA |
| Power Dissipation | 200mW |
| Transistor Case Style | SOT-323 |
| Transistor Mounting | Surface Mount |
| No. of Pins | 3Pins |
| Transition Frequency | 100MHz |
| DC Current Gain hFE Min | 220hFE |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | AEC-Q101 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Transistor Polarity | PNP |
|---|---|
| Continuous Collector Current | -100mA |
| Transistor Case Style | SOT-323 |
| No. of Pins | 3Pins |
| DC Current Gain hFE Min | 220hFE |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Collector Emitter Voltage Max | -65V |
|---|---|
| Power Dissipation | 200mW |
| Transistor Mounting | Surface Mount |
| Transition Frequency | 100MHz |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q101 |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
