Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part No6A100GCopy
Newark Part No.01P4277
Product Range6A100
Your Part Number
No Longer Available
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part No6A100GCopy
Newark Part No.01P4277
Product Range6A100
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current6A
Diode ConfigurationSingle
Forward Voltage Max580mV
Reverse Recovery Time-
Forward Surge Current250A
Operating Temperature Max150°C
Diode Case StyleAxial Leaded
No. of Pins2Pins
Product Range6A100
Qualification-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The 6A100G is a Glass-passivated Rectifier with moulded plastic case and solderable pure tin-plated leads.
- Colour band denotes cathode end polarity
- UL94V-0 Epoxy flammability rating
- High efficiency, low VF
- High current capability
- High reliability
- High surge current capability
- Low power loss
Applications
Industrial, Defence, Military & Aerospace
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
6A
Forward Voltage Max
580mV
Forward Surge Current
250A
Diode Case Style
Axial Leaded
Product Range
6A100
SVHC
No SVHC (27-Jun-2018)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
