Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TAIWAN SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | 1N5407G R0GCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 83AH3151 |
| Product Range | 1N540xG Series |
| Your Part Number | |
| Technical Datasheet |
3,949 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.367 |
| 10+ | $0.282 |
| 15+ | $0.153 |
| 25+ | $0.121 |
| 50+ | $0.106 |
| 125+ | $0.092 |
| 250+ | $0.085 |
| 500+ | $0.083 |
Price for:Each
Minimum: 5
Multiple: 5
$1.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TAIWAN SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | 1N5407G R0GCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 83AH3151 |
| Product Range | 1N540xG Series |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 800V |
| Average Forward Current | 3A |
| Diode Configuration | Single |
| Forward Voltage Max | 1V |
| Reverse Recovery Time | - |
| Forward Surge Current | 200A |
| Operating Temperature Max | 150°C |
| Diode Case Style | DO-201AD |
| No. of Pins | 2Pins |
| Product Range | 1N540xG Series |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Repetitive Peak Reverse Voltage | 800V |
|---|---|
| Diode Configuration | Single |
| Reverse Recovery Time | - |
| Operating Temperature Max | 150°C |
| No. of Pins | 2Pins |
| Qualification | - |
| Average Forward Current | 3A |
|---|---|
| Forward Voltage Max | 1V |
| Forward Surge Current | 200A |
| Diode Case Style | DO-201AD |
| Product Range | 1N540xG Series |
| SVHC | No SVHC (27-Jun-2018) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
